Switchcraft OTS Tini-QG® Mini-XLR Cables

Switchcraft Off-the-Shelf (OTS) Tini-QG® Mini-XLR Cables are rugged cables that include a mylar foil shield, a PVC jacket, and a drain wire. The series utilizes the original Mini-XLR connectors and is available off-the-shelf in a 2m standard length. The single-ended cables of Switchcraft OTS Tini-QG Mini-XLR Cables have stripped and tinned leads with color-coded conductors for easy installation. These over-molded cables offer a quality flex relief that makes them ideal for medical devices, professional audio systems, and other demanding applications.

Features

  • 2m standard length
  • Rugged cable with mylar foil shield, PVC jacket, and drain wire
  • Overmold with flex relief
  • Features switchcraft connectors
  • Single-ended cables have stripped and tinned leads with color-coded conductors

Applications

  • Medical devices
  • Professional audio systems

Specifications

  • 30pf/ft capacitance
  • 24AWG (7x32) conductor gauge
  • 5000 operations minimum life
  • 0.010Ω maximum contact resistance after life (and after salt spray)
  • -55°C to +85°C thermal range
  • Current rating (carry only)
    • 5A, 125VAC (4A, 125VAC on 5 circuit) of +30°C maximum
    • 5.6A max #20 contacts (4 through 12 positions)
  • 1000Vrms dielectric strength
Yayınlandı: 2021-05-07 | Güncellenmiş: 2022-03-11