Switchcraft Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

TA XLR Connectors

TA XLR Tini Q-G® (Mini XLR) cable-mount connectors are available in right-angle or straight versions.

View Products

TB XLR Connectors

TB XLR male Tini Q-G (Mini XLR) panel-mount connectors feature a number of positions in a straight orientation.

View Products

TRA XLR Connectors

TRA XLR right-angle surface-mount Mini-XLR connectors are available in 3 to 8 positions.

View Products

TY XLR Connectors

TY XLR Tini Q-G (Mini XLR) panel-mount connectors are offered in female versions with in 3 to 5 positions.

View Products

EH TQG XLR Connectors

EH TQG XLR panel-mount connectors are available as male and female in the same housing size, simplifying installation and modification.

View Products

XLR/Tini-QG® Mini XLR Connectors

White XLR and White Tini-QG Mini XLR Connectors come in a wide range of contact configurations and are available with gold- or silver-plated contacts. Applications include stage or architectural lighting, audio applications, color-coding studio connections, and 3, 4, and 5-pin DMX connectors.

View Products

700 A/V Direct Box

Switchcraft Mini XLR Connectors

View SC700CT

The 700 A/V Direct Box converts the outputs of equipment such as MP3 players, laptops, and DJ mixers to balanced, mic level signals that can be connected to audio consoles, mic pre-amps, and house sound systems.

Yayınlandı: 2011-03-17 | Güncellenmiş: 2022-03-11