Switchcraft XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.

A Series XLR Connectors

The original A Series XLR Connectors are premium XLR cable-mount connectors with adjustable dual pressure plate cable clamp, flexible strain relief, and removable pin insert.

View Products

AAA Series XLR Connectors

AAA Series XLR Connectors are XLR cable-mount connectors with a two-piece assembly for quick termination and unmatched performance.

View Products

R Series Right-Angle XLR Connectors

R Series Right-Angle XLR Connectors are right-angle versions of the AAA Series XLR cable-mount connectors.

View Products

B Series XLR Connectors

B Series XLR Connectors offers panel-mount XLR connectors in a round housing with a threaded collar for mounting.

View Products

C Series XLR Connectors

C Series XLR Connectors feature panel-mount XLR connectors with a round housing with 0.140" mounting holes.

View Products

D Series XLR Connectors

D Series XLR Connectors are panel-mount rectangular XLR connectors available in either textured or optional smooth brushed finishes.

View Products

DE Series XLR Connectors

DE Series XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The DE series offers rugged panel-mount connectors with three to seven contacts. The chassis ground terminal feature is standard.

View Products

700 A/V Direct Box

Switchcraft XLR Connectors

View SC700CT

The 700 A/V Direct Box converts the outputs of equipment such as MP3 players, laptops, and DJ mixers to balanced, mic level signals that can be connected to audio consoles, mic pre-amps, and house sound systems.

Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-03-11