TAIYO YUDEN High Dielectric Type MLCCs for Mobile Devices
TAIYO YUDEN MEAS Series MLCCs for Mobile Devices offer a capacitance range of 0.22µF to 22µF, a 2.5V to 16V voltage range, and come in three case sizes of 01005, 0201, and 0402. Due to the proprietary material technology, the compact high-capacity design provides higher reliability, while the use of nickel as electrode material and plating processing improves the solderability and heat-resistant characteristics. Enabling high-density packaging in limited circuit board spaces, TAIYO YUDEN MEAS Series MLCCs are ideal for mobile devices, mobile phones, and smartphones.The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
Features
- Proven performance driven by proprietary material technology
- Compact footprint paired with substantial capacitance
- Ideal for applications requiring high-density packaging
Applications
- Mobile devices
- Smartphones
- Wearable devices
Specifications
- 0.22µF to 22µF capacitance range
- 2.5V to 16V voltage range
- 55°C to +85°C or +105°C, -55°C to +85°C, and -55°C to +105°C operating temperature range
- 20MΩ to 100MΩ insulation resistance
- Reflow soldering
- Nickel as electrode material
Yayınlandı: 2024-04-25
| Güncellenmiş: 2024-10-14