TAIYO YUDEN MCOIL™ Industrial Metal Power Inductors

TAIYO YUDEN MCOIL™ Industrial Metal Power Inductors offer high current capacity, low resistance, and low core loss in a compact design. MCOIL industrial inductors utilize metallic magnetic materials optimized for choke coils in power supply circuits of industrial equipment and communication infrastructure. Two flagship models are represented: the LBCN series, a multilayer type in an ultra-compact 1005 size, and the LBEN series, a wire-wound inductor that reduces core loss by approximately 30%. TAIYO YUDEN MCOIL Industrial Metal Power Inductors are suitable for power supply applications, such as base station communication equipment and servers.

Note: MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

Features

  • Metallic magnetic materials
  • High current capacity
  • Low resistance
  • Low core loss
  • Compact design

Applications

  • Power supplies
    • Base station communication equipment
    • Servers
    • Security cameras
Yayınlandı: 2025-04-15 | Güncellenmiş: 2025-05-15