TAIYO YUDEN +150°C, Low Core Loss MCOIL™ Power Inductors
TAIYO YUDEN +150°C-Capable, Low Core Loss MCOIL™ Power Inductors are wire-wound metal power inductors designed for automotive applications. These devices utilize material technology and electrode design technology to meet high insulation and reliability requirements. This series reduces core loss by approximately 30%, operates in a temperature range of -40 to +150°C, and has undergone evaluation tests compliant with AEC-Q200 standards. These inductors contribute to the miniaturization and high performance of electronic control units (ECUs) such as meter clusters and advanced driver assistance systems (ADAS).MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
Features
- High heat resistance
- -40°C to +150°C operating temperature range
- AEC-Q200 qualified
- High-mounting adhesion strength
- High absolute maximum voltage
Applications
- ADAS
- Meter clusters
- Telematics
Mcoil Series
Performance Graphs
Videos
Yayınlandı: 2024-07-02
| Güncellenmiş: 2025-04-11