TAIYO YUDEN MCOIL™ Medical Metal Power Inductors
TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.Note: MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.
Features
- Metallic magnetic materials
- High current capacity
- Low resistance
- Low core loss
- Compact design
Applications
- Power supplies
- Thermometers
- Blood pressure monitors
- Hearing aids
Yayınlandı: 2025-04-15
| Güncellenmiş: 2025-11-04