Taoglas HP24510A Dual Feed GNSS L1/L2 Stacked Antenna
Taoglas HP24510A Dual Feed GNSS L1/L2 Stacked Antenna is a high-performance, multi-band passive GNSS antenna designed to provide fantastic positional accuracy across the given spectrum. The spectrum covers GPS/QZSS L1/L2, GLONASS G1/G2/G3, Galileo E1/E5b, BeiDou B1/B3, and SBAS (WAAS/EGNOS/GAGAN /SDCM/SNAS) as well as the L Band at 1525MHz. The HP24510A dual-feed antenna allows the users to achieve high location accuracy and stability of position tracking in urban environments when correctly implemented. The stacked patch construction excels over the antenna's entire bandwidth, delivering exceptional performance. Typical applications that benefit from high-precision capabilities include autonomous driving, precision agriculture, telematics and container/asset tracking, timing accuracy synchronization, and precision positioning for robotics.Features
- GNSS antenna type
- Patch mechanical style
- 3.05dB gain
- 50Ω impedance
- RHCP polarity
- -40°C to +85°C operating temperature range
- 1215MHz to 1610MHz frequency range
- Pin/adhesive termination style
- 45mm x 45mm x 10mm dimensions
- 54.5g weight
- RoHS compliant
Applications
- Autonomous driving
- Precision agriculture
- Timing accuracy synchronization
- Telematics and container/asset tracking
- Precision Positioning for Robotics
Videos
Overview
Yayınlandı: 2023-10-30
| Güncellenmiş: 2025-03-24