Taoglas MA351 Steedan 2-in-1 Magnetic-Mount Combo Antenna

Taoglas MA351 Steedan 2-in-1 Magnetic-Mount Combo Antenna delivers 5G/4G MIMO antenna technology in the 600MHz to 6000MHz range. The three internal antennas offer superior isolation while the 5G/4G antennas include backward compatibility to work at most worldwide 3G/2G bands. This 2-in-1 next-generation antenna offers an ideal solution for when an external combination antenna is needed, but drilling a hole through the vehicle's roof or a metal panel is not feasible. The MA351 can be mounted on steel and other surfaces with its ultra-strong neodymium magnets. The antenna's base has a soft foam cushion to protect surfaces. Taoglas MA351 Steedan 2-in-1 Magnetic Mount Combo Antenna features an IP65-rated waterproof ABS enclosure and base that measures 247mm x 144.3mm x 47.8mm. The MA351 is ideal for applications that require highly sophisticated antennas, including vehicles, outdoor buildings, and more.

Features

  • Low-profile, magnetic-mount enclosure
  • 2x 5G/4G MIMO (600MHz to 6000MHz)
  • IP65-rated, ruggedized PC/ABS enclosure
  • 3m TGC200 cable and SMA(M)ST LTE connector
  • 247mm x 144.3mm x 47.8mm dimensions
  • RoHS and REACH compliant

Applications

  • Next-generation OEM automotive connectivity
  • Multimedia, navigation, and telematics systems
  • V2V, V2X, and fleet management applications
  • FirstNet responder routers

Characteristics

Yayınlandı: 2020-11-05 | Güncellenmiş: 2024-12-12