Taoglas MA352 Steedan 3-in-1 Magnetic-Mount Combo Antenna
Taoglas MA352 Steedan 3-in-1 Magnetic-Mount Combo Antenna delivers powerful MIMO antenna technology 5G/4G and a custom-tuned GPS / GLONASS / BeiDou patch antenna for GNSS location services. Three internal antennas offer superior isolation. The 5G/4G antennas are backward compatible with most worldwide 3G/2G bands. This next-generation antenna is rated IP65 and has a discrete profile of 47.8mm. It is designed for situations in which drilling a hole for mounting is not ideal. The antenna is secured via ultra-strong neodymium magnets, while a soft foam cushion on the base protects the mounting surface. Taoglas MA352 Steedan 3-in-1 Magnetic-Mount Combo Antenna is suitable for highly sophisticated antennas for real-time streaming applications with high demands. Two 3000mm low-loss TGC-200 cables terminating in SMA(M) connectors serve LTE MIMO. There is a 3000mm RG-174 cable for GNSS terminating in an SMA(M) connector. This antenna is RoHS and REACH compliant.Features
- Low-profile, magnetic-mount enclosure
- 2x 5G/4G MIMO (600MHz to 6000MHz)
- 1x GPS / GLONASS / Galileo / BeiDou antenna
- IP65-rated, ruggedized PC/ABS enclosure
- 3m TGC200 cable and SMA(M)ST LTE connector
- 3m RG-174 cable and SMA(M)ST GNSS connector
- 247mm x 144.3mm x 47.8mm dimensions
- RoHS and REACH compliant
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management applications
- FirstNet responder routers
ADDITIONAL RESOURCE
Yayınlandı: 2020-11-05
| Güncellenmiş: 2024-12-12