Taoglas MA353 Steedan 3-in-1 Magnetic-Mount Combo Antenna
Taoglas MA353 Steedan 3-in-1 Magnetic-Mount Combo Antenna is designed for 5G/4G and Wi-Fi® (including the Wi-Fi 6 spectrum) MIMO 2.4GHz / 5.8GHz / 7.1GHz. It also has a custom-tuned GPS / GLONASS / BeiDou / Galileo patch antenna for GNSS location services. The 5G/4G antenna is backward compatible with most worldwide 3G/2G bands, while three internal antennas provide superior isolation. The MA353 is ideal for applications that require highly sophisticated antennas, such as real-time streaming. The device is mounted via ultra-strong neodymium magnets, and it can be mounted on steel surfaces. A soft foam cushion on the base prevents damage to surfaces. Taoglas MA353 Steedan 3-in-1 Magnetic-Mount Combo Antenna features an IP65-rated, ruggedized PC/ABS enclosure measuring 247mm x 144.3mm x 52.8mm. Typical applications include next-generation OEM automotive connectivity, FirstNet responder routers, and more.Features
- Low-profile, magnetic-mount enclosure
- 1x 5G/4G MIMO (600MHz to 6000MHz)
- 1x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
- 1x GPS / GLONASS / BeiDou / Galileo antenna
- IP65-rated, ruggedized PC/ABS enclosure
- 5G/4G: 3m CFD200 cable and SMA(M)ST connector
- Wi-Fi: 3m CFD200 cable and RP SMA(M)ST connector
- GNSS: 3m RG-174 cable and SMA(M)ST connector
- 247mm x 144.3mm x 52.8mm dimensions
- RoHS and REACH compliant
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management applications
- FirstNet responder routers
ADDITIONAL RESOURCE
Yayınlandı: 2020-11-05
| Güncellenmiş: 2024-12-11