TDK FS100x µPOL DC-DC Converters

TDK FS100x µPOL DC-DC Converters offer either 3A or 6A continuous load capacity and a compact size measuring 3.3mm x 3.3mm x 1.35mm. These are easy-to-use, fully integrated micro-point-of-load voltage regulators suitable for automated assembly using standard surface-mount equipment. The FS100x converters feature an on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, resulting in an extremely compact and accurate regulator. Built-in protection features include pre-biased start-up, soft-start protection, overvoltage protection, thermally compensated overcurrent protection with hiccup mode, and thermal shutdown with auto-recovery. TDK FS100x µPOL DC-DC Converters are suitable for distributed point-of-load power architectures, data centers, 5G, industrial, and storage applications.

Features

  • µPOL package with output inductor included
  • Plug-and-play design
  • Programmable operation using the I2C serial bus
  • Voltage, current, and temperature telemetry
  • Enable input with precise threshold
  • Programmable undervoltage lockout (UVLO)
  • Open-drain power-good indicator
  • Built-in protection
  • Servo loop for high-precision VOUT regulation
  • Offers eight I2C addresses
  • Lead free and halogen free

Applications

  • Telecom and networking
  • Data centers
  • 5G and AI
  • Industrial
  • Storage
  • Distributed point-of-load power architectures

Specifications

  • FS1003
    • 3A continuous load capacity
    • 4.2V to 16V input voltage range
    • 0.6V to 5V adjustable output voltage range
    • ±0.5% initial output voltage accuracy
    • 3.3mm x 3.3mm x 1.35mm dimensions
    • -40°C to +125°C operating temperature range
  • FS1006
    • 6A continuous load capacity
    • Input voltage range
      • 4.75V to 16V for 3.3V output voltage
      • 9V to 16V for 5V output voltage
    • 3.3mm x 3.3mm x 1.35mm dimensions
    • -40°C to +125°C operating temperature range

Block Diagram

Block Diagram - TDK FS100x µPOL DC-DC Converters

Typical Applications

Schematic - TDK FS100x µPOL DC-DC Converters
Yayınlandı: 2025-02-05 | Güncellenmiş: 2025-07-01