TDK InvenSense DK-CH101 SmartSonic™ Platform

TDK InvenSense DK-CH101 SmartSonic™ Platform is a comprehensive development platform for CH-101, a miniature ultrasonic time-of-flight range sensor with a range of 4cm to 120cm. The development kit is equipped with an on-board CH-101 sensor, and up to four external MOD_CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. Part of the SmartSonic platform, the DK-CH101 is designed around Atmel’s SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH-101-based solutions. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The TDK InvenSense DK-CH101 SmartSonic Platform development kit comes with necessary software, including SonicLink, a GUI-based development tool, and embedded drivers for CH-101. SonicLink is a GUI-based development tool included with the platform. It can be used to capture and visualize the sensor data from the on-board CH-101 ultrasonic sensor and external MOD_CH101 sensor modules.

Features

  • Ultralow power range sensing
  • Accurate range measurement regardless of target size
  • Detects objects of any color, including optically transparent ones
  • Immunity to ambient noise
  • Works under any lighting condition
  • Synchronized multi-sensor operation enables 2D and 3D range sensing
  • Wide field of view (FoV)

Applications

  • Augmented and virtual reality
  • Drones and robotics
  • Mobile and computing devices
  • Obstacle avoidance
  • Printers and scanners
  • Proximity sensing
  • Presence detection
  • Smart home

Videos

Yayınlandı: 2019-10-22 | Güncellenmiş: 2024-02-28