TDK InvenSense DK-20680A Evaluation Board

TDK InvenSense DK-20680A Evaluation Board is designed to evaluate IAM-20680 high-performance 6-axis motion sensor. This IAM-20680 sensor combines a 3-axis gyroscope and 3-axis accelerometer. The DK-20680A board is designed around a Microchip G55 MCU with 512KB flash memory that allows rapid evaluation and development of IAM-20680. This evaluation board includes an onboard embedded debugger for programming and debugging the G55 MCU without external tools. The DK-20680A board comes with InvenSense MotionLink, a GUI-based development tool and embedded Motion Drivers (eMD) for IAM-20680. This evaluation board incorporates USB connector for host interface to support software debug and sensor data logging. 

Features

  • Evaluates IAM-20680
  • Microchip G55 MCU with 512KB flash memory
  • Onboard embedded debugger for programming and debugging
  • USB connectors for host interface
  • Board supply through USB
  • eMD consists of Application Programming Interfaces (APIs)
  • Includes Motion Link, a GUI-based development tool
  • 1.8V operating supply voltage
  • -40°C to +85°C operating temperature range
Yayınlandı: 2018-07-04 | Güncellenmiş: 2024-08-21