TDK-Lambda LZSA Single Output Industrial Power Supplies
TDK-Lambda LZSA Series Single Output Industrial Power Supplies are input transient protected with a rugged mechanical design with coating on PCBs. The TDK-Lambda LZSA Series meets the MIL-STD-810E vibration/shock requirements and UL508, SEMIF47, and Factor Mutual (Class 1, Division 2). Typical applications include industrial, COTS, and LED applications.Features
- Rugged mechanical design with coating on PCBs
- Superior thermal design
- Wide range, programmable output adjustment
- Input voltage transient protection
- High reliability in harsh environments
- Long-life even at 71°C operation
- Reduces the need for custom outputs
- Reduced system filtering
Applications
- Industrial
- COTS
- LED
Yayınlandı: 2017-08-09
| Güncellenmiş: 2022-07-12