TDK-Lambda RWS1000B & RWS1500B Single-Output Power Supplies
TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies are compact 1000W and 1500W devices featuring enclosed construction. These general-purpose series both offer an 85VAC to 265VAC input range and operate in a -20 to +60°C temperature range. TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies come with a seven-year warranty. Typical applications include industrial, test, communications, LED, and broadcast.Features
- 85VAC to 265VAC input range
- Enclosed construction
- Compact sizes
- SEMI F47 line dips
- 7-year warranty
- -20 to +60°C operating temperature range
Applications
- Industrial
- Test
- Communications
- LED
- Broadcast
Yayınlandı: 2017-04-03
| Güncellenmiş: 2024-03-07