TDK-Lambda TPS3000 3200W 3-Phase Industrial Power Supplies

TDK-Lambda TPS3000 3200W 3-Phase Industrial Power Supplies are high-efficiency power supplies with PMBus communication. The fully regulated devices feature a wide range of adjustable output and an efficiency rate of >92%. The TPS3000 features an input voltage range of 350VAC to 528VAC, Delta or Wye (3 phase). Other features include built-in O-Ring FETs, Active I share for parallel operation, and voltage/current programming. The TDK-Lambda TPS3000 3200W Power Supplies are ideal for industrial, test, communications, COTS, and broadcast applications.

Features

  • 400/440/480 VAC (nominal) 3-phase Delta or Wye
  • Fully regulated with a wide range adjustable output
  • Voltage and current programming
  • -40°C (start-up) to +70°C operation
  • >92% efficiency
  • 107mm x 84.4mm x 324mm in dimension (WxHxD)
  • PMBus communication
  • Built-in O-Ring FETs and Active I share for parallel operation
  • Fully featured
  • 3-year warranty
  • RoHS compliant

Applications

  • Industrial
  • Test
  • Communications
  • COTS
  • Broadcast

Videos

Yayınlandı: 2016-09-08 | Güncellenmiş: 2022-03-11