TDK PoE - Power over Ethernet Applications & Solutions
TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.Because ECUs require high-speed, low latency communication in advanced driver assistance systems (ADAS), automotive Ethernet is the ideal communication infrastructure for today's vehicles. TDK PoE - Power over Ethernet Applications and Solutions protect automotive EDUs and components from ESD without impeding high-speed communication between ECUs. With TDK's precise multilayer technology, these modules offer low capacitance, ensuring signal integrity at even the high data rates of automotive Ethernet. These components are AEC-Q200 qualified and have a maximum operating temperature of +125°C (B725 modules) or +150°C (AVRH modules) to support a wide range of automotive applications.
PoE Diagram
Product Combinations
Automotive LAN Interface
Additional Resources
Yayınlandı: 2018-09-24
| Güncellenmiş: 2023-02-10