TDK AEC-Q200 TFM-ALVA Thin Film Power Inductors

TDK AEC-Q200 TFM-ALVA Thin Film Metal Power Inductors are AEC-Q200 compliant and offer a 40V rating that emphasizes voltage resistance. These inductors feature excellent mounting stability characteristics due to a unique terminal structure. TDK AEC-Q200 TFM-ALVA Inductors have an operating temperature range of -55°C to +150°C. The inductors offer 2520 and 3225 case sizes and an inductance range of 1µH to 10µH with ±20% tolerance. The TFM-ALVA series is ideal for automotive applications.

Features

  • Minimized leakage flux
  • 40V rating
  • 1008 (2520 metric) and 1210 (3225 metric) case sizes
  • Inductance range of 1µH to 10µH with a ±20% tolerance
  • AEC-Q200 compliant
  • -55°C to +150°C operating temperature range

Applications

  • Headlights
  • Electronic power steering
  • Meter clusters
  • Auto safety
  • Networks
  • Satellite radios

Videos

Shape & Dimensions (mm)

Chart - TDK AEC-Q200 TFM-ALVA Thin Film Power Inductors
Yayınlandı: 2019-01-17 | Güncellenmiş: 2024-02-15