TDK VLBU Inductors
TDK VLBU Inductors feature lower DC resistance (DCR) and a saturation current rating from 21A to 160A thanks to a connecting wireless structure. These inductors offer a wide inductance range and are used as power supply circuits for SMD inductors that are made up of ferrite materials. The VLBU1007090 variants support direct current sensing under high-temperature conditions, while the VLBU9664100L, VLBU1024660F1, and VLBU805080 types are narrow inductors for multiphase applications. The VLBU6565100T inductors reduce the mounting area. TDK VLBU Inductors are suitable for use in data servers, voltage regulation modulators (VRMs), telecom base stations, computing, and industrial applications.Features
- Wirewound inductor for power circuits
- Ferrite core
- Accurate high-temperature DC current sensing
- Large current and low DCR achieved through connecting wireless structure
- -40°C to +125°C operating temperature range
Applications
- Data servers
- VRMs
- Telecom base stations
- Data switches
- Routers
- Data-processing equipment
Additional Resources
Dimensions
Inductor Kits
810-VLBU-1-KIT Inductors Kit
• 10mm x 6mm
• 100nH to 120nH
810-VLBU-2-KIT Inductors Kit
• 8mm x 5mm
• 100nH to 400nH
Yayınlandı: 2017-12-11
| Güncellenmiş: 2025-01-30