TDK VLBU6565100 F4-Type Wound Ferrite Inductors

TDK VLBU6565100 F4-Type Wound Ferrite Inductors offer a current range of 50A to 83A, 100kHz measuring frequency, and up to ±15% tolerance. These inductors utilize high Bs ferrite materials and feature smaller dimensions, reducing their mounting area. The wireless structure allows for a larger current and lower DCR. Specifications include a wide operating temperature range of -40°C to +125°C and 6.5mm x 6.5mm x 10mm dimensions. TDK VLBU6565100 F4-Type Wound Ferrite Inductors are suitable for servers, base transceiver stations (BTS), and voltage regulator modules (VRM).

Features

  • Utilizes high Bs ferrite materials
  • Large current
  • Low DCR
  • Wireless structure
  • Reduces mounting area

Applications

  • Servers
  • BTS
  • VRM

Specifications

  • 100kHz measuring frequency
  • Up to ±15% tolerance
  • 50A to 83A rated current range
  • 6.5mm x 6.5mm x 10mm dimensions
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - TDK VLBU6565100 F4-Type Wound Ferrite Inductors

Recommended Reflow Profile

Chart - TDK VLBU6565100 F4-Type Wound Ferrite Inductors
Yayınlandı: 2025-02-03 | Güncellenmiş: 2025-06-04