TDK VLS-AF Power Inductors
TDK VLS-AF Power Inductors are wirewound ferrite inductors for power circuits. These power inductors feature high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high-density mounting. The VLS-AF power inductors offer optimization of Total Harmonic Distortion + Noise (THD+N) characteristics based on VLS6045EX coils. These Inductors come in a 6mm x 6mm x 4.5mm package with inductance values between 3.3µH and 100µH. The VLS-AF power inductors operate at a temperature range from -40°C to +105°C. Typical applications include class-D amplifiers in AI, BLUETOOTH®, and TV speakers.Features
- Magnetic shield-type wound inductors for power circuits
- High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
- Optimization of THD+N (Total Harmonic Distortion + Noise) characteristics based on VLS6045EX coils
Specifications
- 6mm x 6mm x 4.5mm package
- 3.3µH to 100µH inductance range
- Up to 0.527Ω (max) DC resistance
- Up to 5A rated current
- -40°C to +105°C operating temperature range
Performance Graph
Dimensions & Packaging Style
Yayınlandı: 2018-10-18
| Güncellenmiş: 2023-02-07