TDK VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.

Features

  • Magnetic shield type wound inductor for power circuits
  • Low-profile product lineup with heights from 1.0mm to 4.5mm, allowing for a different usages
  • High magnetic shield construction and compatible with high-density mounting
  • Rated currents range from 0.38A to 7.0A

Additional VLS Inductors

VLS-E-CA Series

VLS-E Series

Series Guide

Chart - TDK VLS Inductors for Power Circuits
Yayınlandı: 2014-10-27 | Güncellenmiş: 2022-11-10