TE Connectivity 1.5mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1.5mm Dual Row Locking High-Performance Interconnects (HPI) offer dual row position sizes with a locking feature. This design reinforces mating connections between the plug assembly and the receptacle, preventing accidental unmating. These 1.5mm connectors address low-profile applications requiring a secure and reliable wire-to-board signal or low-power connection. This TE 1.5mm dual row series is ideal for various applications, including data communications, automotive, consumer, medical, and industrial devices.

Features

  • Locking feature strengthens mating connection between the plug assembly and the receptacle, alleviating accidental unmating
  • Additional position sizes for design flexibility
  • Available for TE reg
  • Industry-standard products offer ideal solution to connect ancillary items such as a fan, motor, sensor, switch, display, light, or anywhere signal or low power needs to be routed through a device

Applications

  • Data communications - servers, switches, modems,
  • Automotive - control units, infotainment systems
  • Consumer devices - tablets, speakers, notebooks, TVs, gaming equipment
  • Appliances – smart homes, washers/dryers, air conditioners
  • Medical - patient monitoring systems
  • Industrial - security systems, surveillance cameras, smart meters, factory automation, HVAC systems, LED lighting
Yayınlandı: 2023-08-21 | Güncellenmiş: 2025-12-02