TE Connectivity 1mm Dual Row Internal Locking HPI Connectors

TE Connectivity's 1mm Dual Row Internal Locking HPI Connectors are designed for a strong mating connection between plug assembly and receptacle with audible and tactile click feedback. These connectors are available in 10- to 50-positions and improve the reliability of the interconnect system by helping to prevent accidental unmating. The 1mm dual row internal locking HPI connectors are fully shrouded and offer a maximum contact resistance of 20mΩ. These connectors feature a withstand voltage of 250VAC/minute and operate within the -25°C to 85°C temperature range. The 1mm dual row internal locking HPI connectors address the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. Typical applications include IoT, data communications, appliances, automotive, medical, industrial, and lighting.

Features

  • 1mm centerline
  • Fully shrouded
  • Provided design flexibility
  • Locking feature strengthens mating connection between the plug assembly and the receptacle​
  • High performance and high reliability
  • Available in 10- to 50-positions
  • Audible and tactile click feedback when mating
  • Helps prevent accidental unmating from pulling​
  • 20mΩ maximum contact resistance
  • -25°C to 85°C operating temperature range

Features

  • Internet of Things (IoT)
  • Data communications
  • Appliances
  • Automotive
  • Medical
  • Industrial
  • Lighting
Yayınlandı: 2025-12-02 | Güncellenmiş: 2025-12-18