TE Connectivity AMPMODU 2mm Breakaway Headers
TE Connectivity’s (TE) AMPMODU 2mm Breakaway Headers occupy 38% less space on a PCB than the standard 2.54mm [0.100”] centerline connectors. This allows designers to build more functionality onto boards. The AMPMODU 2mm breakaway headers come in suitable variants for automated surface mounting, through-hole-reflow, and traditional through-hole mounting onto boards. This provides designers/customers with efficient and cost-effective applications on boards and a spectrum of options for PCB assemblies. These breakaway headers are intermateable with other major brand receptacles in the market. Typical applications include PLC/IO devices, servo drives, material handling equipment, building and home automation, industrial controls, robotics, instrumentation, and test equipment.Features
- 38% space saving on a PCB board compared to 2.54mm [0.100”] centerline, allowing for extended functionality
- Intermateable solution with other major brand receptacles
- Efficient and cost-effective application on boards with automated surface mounting and through-hole-reflow manufacturing
Specifications
- Electrical:
- 2A current rating (maximum)
- 650VAC dielectric withstanding voltage
- 125VDC or 125VAC RMS operating voltage
- Mechanical:
- Operating temperature:
- -40°C to 105°C (tin plated)
- -40°C to 125°C (gold plated)
- Solderability: Reflow capable up to 260°C
- Vibration: No electrical discontinuity greater than 1µs
- Operating temperature:
- Materials:
- Plating:
- 30µ” [0.76µm] gold
- 15µ” [0.38µm] gold
- 4µ” [0.1µm] gold flash Tin
- Contact material: Phosphor bronze
- Housing material: High-temperature plastic (LCP), black
- Environmental:
- UL94 V0, low halogen
- Operating environment class III
- Plating:
Applications
- PLC / IO devices
- Servo drives
- Material handling equipment
- Building and home automation
- Industrial controls
- Robotics
- Instrumentation and test equipment
DESIGN NAVIGATOR
Additional Resources
Yayınlandı: 2023-06-20
| Güncellenmiş: 2024-08-14