TE Connectivity AMPMODU 2mm Shrouded Headers

TE Connectivity's (TE) AMPMODU 2mm Shrouded Headers enhance the existing portfolio of 2mm breakaway headers and board-to-board receptacles necessary for reliable signal transfer. These shrouded headers come in a double-row configuration and are available in vertical and right-angle orientations with options including both through-hole and surface mount terminations. TE AMPMODU 2mm Shrouded Headers occupy 38% less space on a PCB than a standard 2.54mm centerline, allowing for extended functionality. The detent latches of these shrouded headers help to prevent unmating in vibration environments.

The AMPMODU 2mm shrouded headers provide intermateable solution with major brand receptacles with a polarization feature that favors correct mating. The housings are molded in a high-temperature thermoplastic that is resistant to reflow soldering temperatures. These headers are available in variants suitable for automated surface mounting, through-hole-reflow (pin-in-paste), and traditional through-hole mounting onto boards. Typical applications include programmable logic controllers (PLCs), servo drives, industrial control, instrumentation and test equipment, building/factory automation, and material handling. 

Features

  • Intermateable solution with major brand receptacles
  • Shrouded header polarization feature provides correct mating
  • 38% space saving on a PCB board compared to a 2.54mm centerline, allowing for extended functionality
  • Detent latches help prevent unmating in vibration environments
  • Efficient and cost-effective with automated surface mounting and through-hole-reflow manufacturing
  • Two-point electrical stability for reliable header and receptacle interconnection

Applications

  • PLC/IO devices
  • Servo drives
  • Material handling equipment
  • Building and home automation
  • Industrial controls
  • Robotics
  • Instrumentation and test equipment

Specifications

  • 2A current rating
  • 650VAC dielectric withstanding voltage
  • 125VDC or 125VAC operating voltage
  • Phosphor bronze contact material
  • Operating temperatures
    • -40°C to +105°C (tin-plated)
    • -40°C to +125°C (gold-plated)
Yayınlandı: 2020-10-20 | Güncellenmiş: 2024-10-09