TE Connectivity / Raychem Colored RNF-100 & VERSAFIT Heat Shrink Tubing
TE Connectivity's (TE) / Raychem Colored RNF-100 and VERSAFIT Heat Shrink Tubing are available in various colors, simplifying visual identification and reducing errors. The RNF-100 tubing features premium-grade polyolefin construction, various industrial approvals, and good chemical and solvent resistance. This tubing from TE provides mechanical strength and protection against fluids, ensuring long-lasting performance and protection.Features
- Versafit
- 2:1 shrink ratio
- Low shrink temperature reduces installation time
- Flexible design
- Highly flame-retardant
- Hot stamps extremely well
- High resistance to physical abuse
- RNF-100
- 2:1 shrink ratio
- Superior abrasion and solvent resistance
- Excellent physical, chemical, and electrical properties
- Wide range of sizes and colors
Additional Resources
Yayınlandı: 2025-09-22
| Güncellenmiş: 2025-10-21