TE Connectivity - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing
TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.
Features
- 2:1 shrink ratio
- Excellent abrasion and solvent resistance
- Flexible design
- Flame-retardant - colors only
- Wide range of sizes and colors
Applications
- +95°C minimum shrink temperature
- +121°C minimum full recovery temperature
- -55°C to +135°C operating temperature range
- RoHS compliant
Product Dimensions
Yayınlandı: 2009-09-23
| Güncellenmiş: 2026-01-12