TE Connectivity M12 PCB-Panel 8- & 12-Pin Connectors
TE Connectivity's (TE) M12 PCB-Panel 8- and 12-Pin Connectors offer an IP67 rating, a 1.5 to 2A rated current, and a 30VAC/DC voltage rating. M12 PCB-panel connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE M12 PCB-Panel 8- and 12-Pin Connectors are ideal for machinery, vision systems, and automation integration applications and operate within a -40°C to +85°C temperature range.
Features
- Available in 8 and 12 positions
- IP67 rating
- Compact design with high-density connection
- Plug-and-play mating for easy and fast installation
- Quick and reliable connection for PCB and panel mount
Applications
- Machinery
- Automation integration
- Vision system
- Semiconductor manufacturing
- Factory automation machines
Specifications
- 30VAC/DC voltage range
- - 2.0A rated current for 8 pin
- - 1.5A rated current for 12 pin
- 100 cycle durability
- -40°C to 85°C operating temperature range
Videos
Yayınlandı: 2019-01-24
| Güncellenmiş: 2025-12-12