TE Connectivity M12 Power L-Code Panel-Mount PCB Connectors

TE Connectivity's (TE) M12 Power L-Code Panel-Mount PCB Connectors provide a compact solution for high-power connections in automation devices. These connectors handle up to 16A per pin and deliver four times the power of standard M12 connectors while providing a reliable and efficient power supply. The M-12 L-coded connectors take up to 40% less space than 7/8" connectors traditionally used for high-power connections. TE M12 Power L-Code Panel-Mount PCB Connectors are IP67 rated, protected from dust, and resist temporary submersion in water at depths up to 1m for 30 minutes. Typical applications include motors and drivers, industrial machinery and devices, robotics, and industrial lighting.

Features

  • 4x power of standard M12 connectors for a compact high-power solution
  • PNO approved for immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes
  • Usable in harsh and wet industrial environments
  • 16A max current handling per pin
  • 40% less space than 7/8" connectors
  • IP67-sealed interface when mated
  • 63V rated voltage
  • -40°C to +85°C operating temperature range

Applications

  • Motors and drivers
  • Industrial machinery and devices
  • Robotics
  • Industrial lighting
  • Distribution boxes

Videos

Yayınlandı: 2019-02-18 | Güncellenmiş: 2023-10-04