TE Connectivity MULTIGIG RT 3 & MULTIGIG RT 2-S Connectors
TE Connectivity's (TE) MULTIGIG RT 3 and MULTIGIG RT 2-S Connectors are next-generation lightweight, rugged, high-speed, backplane connectors that meet the interface dimensions for VITA 46 VPX connectors. The connectors are backward compatible with legacy MULTIGIG RT products and offer the same reliable interface. The MULTIGIG RT 3 connectors support speeds up to +25Gb/s and offer a ruggedized design which makes these connectors ideally suited to withstand many extreme military and space environments. The quad-redundant contacts meet rigorous VITA standards for reliable performance under intense vibrations. A modular design enables numerous configurations by interchanging the higher-speed MULTIGIG RT 3 connectors with the legacy MULTIGIG RT 2 and MULTIGIG RT 2-R connectors.Features
- Enhanced PCB wafer and contact design supports increased bandwidth up to +25Gb/s
- Meets interface requirements for VITA 46 connectors allowing backward compatibility with legacy VPX products
- Customizable to meet unique application requirements
- Modular design enables numerous configurations
- Interchangeable higher-speed MULTIGIG RT 3 connectors with MULTIGIG RT 2 and MULTIGIG RT 2-S connectors.
Applications
- Military electronics/C4ISR
- Avionics
- Ground defense
- Missile defense
- Space
Additional Resources
Yayınlandı: 2019-04-24
| Güncellenmiş: 2025-06-18