TE Connectivity VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

MULTIGIG RT 2-R connectors present an evolution of MULTIGIG RT 2 connectors and are designed to offer even more ruggedness and reliability in demanding high-vibration environments. MULTIGIG RT 2-R connectors go beyond VITA 47 environmental performance to meet VITA 72 requirements. This series is also specified for VITA 78 SpaceVPX fault tolerant interoperable backplanes and modules.

Features

  • MULTIGIG RT 2
    • Rugged
      • The standard for VITA 46 applications
      • Modular connector system features a protected backplane connector
    • Fast
      • Supports speeds up to 10 Gb/s, providing a comfortable performance margin in VPX applications
    • Flexible
      • Wafers are easily modified to support the need for propagation delay, characteristic impedance, and other electrical parameters
      • Lightweight connector offers built-in ESD features enabling field serviceability
  • MULTIGIG RT 2-R
    • Extreme Ruggedness
      • Passes extreme requirements of VITA 72 study group
      • Features a quad-redundant contact system for greater reliability in a high vibration environment
      • Specified for VITA 78 SpaceVPX applications
    • Ultra Flexible
      • Compatible with standard MULTIGIG RT-2 connectors for VITA 46
      • Optimized footprints for signal integrity and ease of board design
      • Low outgassing
Yayınlandı: 2017-03-31 | Güncellenmiş: 2025-06-20