TE Connectivity LUMAWISE Type Z35 Mini LED Holders
TE Connectivity's (TE) LUMAWISE Type Z35 Mini LED Holders are ideal for LED board sizes 13.5mm x 13.5mm and 12mm x 15mm from various LED manufacturers. These LED holders offer a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws. This design allows a higher level of integration. TE's LUMAWISE Type Z35 Mini LED Holders enable quick and easy LED assembly through tape-in LED retention while providing easy attachment of secondary optics. These LUMAWISE LED holders are Zhaga book 11 inspired. Applications include track lights, spotlights, architectural lighting, streetlights, and more.Features
- Enables a higher level of integration through a solderless connection
- Achieves quick and easy LED assembly through tape-in LED retention
- Eases termination with integrated poke-in wire termination
- High-reflectivity, halogen-free, red phosphorus-free plastic housing material
Applications
- Spotlights
- Track lights
- Recessed downlights
- High bay lights
- Retrofit lamps
- Wall sconces
- Streetlights
- Runway lights
- Architectural lighting
- Reading lamps
- Sign and symbol luminaires
- Area and object lighting
Specifications
- 3A maximum current rating
- 60VDC voltage rating
- Uses M3 or #4-40 screws
- 20AWG and 18AWG solid, fused, and stranded wire poke-in electrical contact support
- 35mm diameter x 3.6mm height max.
- -40°C to +105°C operating temperature range
- UL 8754 and IEC 60838-2-2 approved
- UL 94 V0 rating
Additional Resources
Yayınlandı: 2016-08-18
| Güncellenmiş: 2025-05-08