TE Connectivity HDC Floating Charge Connectors for AGV/AMR Charge

TE Connectivity's (TE) HDC Floating Charge Connectors for Automated Guided Vehicles (AGV) and Autonomous Mobile Robot (AMR) Charge offer a size-reduced hybrid design and high-reliability performance with high mating cycles. These connectors feature a clever floating system that enables autonomous guided vehicles to automatically correct mating positions, while the compact design helps enable the miniaturization of vehicles. HDC connectors provide improved power distribution capabilities with low-temperature rise and safety operation with finger protection. TE HDC Floating Charge Connectors are suitable for AGV, autonomous mobile robots (AMR), and warehouse automation applications.

Features

  • Hybrid design
  • Finger protection
  • Floating design
  • Improved power distribution capabilities
  • High reliability performance
  • High mating cycles

Applications

  • Warehouse automation
  • AGV/AMR

Specifications

  • 80A/250V power
  • 10A/60V signal
  • 4KV rated impulse voltage power
  • 1.5KV rated impulse voltage signal
  • 3 degree pollution 
  • ≥30,000 mating cycles
  • 0.5mm tolerance
  • Wire range
    • 8AWG to 6AWG power
    • 26AWG to 14AWG signal
  • Crimp contact
Yayınlandı: 2023-10-31 | Güncellenmiş: 2024-08-14