TE Connectivity / Kemtron Nickel Aluminum Jam Nut Seals
TE Connectivity's / Kemtron Nickel Aluminum Jam Nut Seals are o-rings that are designed to shield against Radio Frequency Interference (RFI) or Electromagnetic Interference (EMI). These seals are compression molded and do not require a join like vulcanized-joined o-rings. The nickel aluminum jam nut seals comply with MIL-FTL-38999, MIL-DTL-26482, and MIL-DTL-81511 standards. These seals are used in instruments, avionics, military equipment, medical electronics, and electronic equipment enclosure applications.Features
- Up to 50 number of positions
- 0.1Ω.cm maximum volume resistivity
- O-rings that are designed to shield against RFI or EMI
- Compression-molded, and do not include a join like vulcanized-joined o-rings
- Compliant with MIL-FTL-38999, MIL-DTL-26482, MIL-DTL-81511
- Ideal where a small cross-section and/or small inside diameter is required
Applications
- Avionics
- Industrial controls
- Instruments
- Military equipment
- Medical electronics
- Electronic equipment enclosures
Yayınlandı: 2025-03-10
| Güncellenmiş: 2025-03-26