TE Connectivity M8 B-Code 5-Pin Circular Connector

TE Connectivity's (TE) M8 B-Code 5-Pin Circular Connector features a cable-to-panel style and terminates to a printed circuit board (PCB) with a 1.6mm maximum thickness. This unshielded, plug-type connector is sealable with preloaded contacts, a metal shell, reverse gender, and a B-code pin arrangement. The connector offers 60V rated voltage, 3A rated current, <10mΩ contact resistance, and >100mΩ insulation resistance. TE M8 B-Code 5-Pin Circular Connector has an IP65 protection rating and operates in a -40°C to +85°C temperature range. Typical applications include warehouse automation equipment, motion, and drives, as well as industrial robotics, automation controls, and machinery.

Features

  • Cable-to-panel style
  • Terminates to PCB
  • Sealable
  • Plug type
  • Metal shell
  • Preloaded contacts
  • Reverse gender
  • Signal circuit application
  • Unshielded
  • Nickel shell plating material
  • Copper alloy shell base material

Applications

  • Warehouse automation equipment
  • Motion and drives
  • Industrial robotics
  • Industrial automation controls
  • Industrial machinery

Specifications

  • 5 position
  • B-code pin arrangement
  • 60V rated voltage
  • 3A rated current
  • <10mΩ contact resistance
  • >100mΩ insulation resistance
  • IP65 protection rating
  • 1.6mm maximum PCB thickness
  • -40°C to +85°C operating temperature range

Design Overview

Mechanical Drawing - TE Connectivity M8 B-Code 5-Pin Circular Connector
Yayınlandı: 2023-09-21 | Güncellenmiş: 2024-08-14