TE Connectivity / DEUTSCH NTSEAL Sealed 38-Position Connectors

TE Connectivity's (TE) DEUTSCH NTSEAL Sealed 38-Position Connectors add the flexibility of a 38-position option to the NTSEAL sealed connector family. These TE connectors add robust wire-to-wire connectivity in a compact footprint. NTSEAL 38-position connectors utilize the proven DEUTSCH common contact system for serviceable applications in harsh environments. These connectors can be used in environments exposed to extreme temperatures and engine-level vibrations. The integrated Terminal Position Assurance (TPA), Connector Position Assurance (CPA), and tool-free panel installation help eliminate additional parts or tools for quick and easy installation and repair.

Features

  • Utilizes the high-performance DEUTSCH common contact system
  • Designed for extreme temperatures and engine-level vibrations
  • Integrated TPA enables proper contact installation
  • Integrated CPA enables correct assembly and prevents accidental unmating
  • Integrated back plate provides additional seal protection and wire strain relief
  • Integrated locking lever enables easier and faster mating and unmating operation
  • DEUTSCH clean-body contacts (tang-less contacts) are easy to install and repair
  • Prevents mismating of connectors with four coding options and colors
  • Increased flexibility
    • Optimal flexibility with hybrid contact arrangement and flange mount options
    • Uses robust and proven TE accessories, such as backshells and mounting clips

Applications

  • Warehouse automation
  • Robots
  • Agriculture
  • Construction
  • Trucks
  • Buses
  • Specialty vehicles
  • Lift trucks
  • Marine
  • Power sports

Specifications

  • 38 positions
  • Achieves IP67, IP68, and IP6K9K sealing levels (with backshell)
  • -40°C to +125°C operating temperature range for extreme temperatures and engine-level vibrations
Yayınlandı: 2025-03-10 | Güncellenmiş: 2025-03-13