Tekscan A502 FlexiForce™ Piezoresistive Force Sensor
Tekscan A502 FlexiForce™ Piezoresistive Force Sensor is a square sensor with a sensing area measuring 50.8mm x 50.8mm (2" x 2"). A502 is available off-the-shelf for easy proof of concept and measures up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.Features
- Low power
- Thin and flexible
- Ideal for prototyping and integration
- Easy to use
- RoHS compliant
Specifications
- Performance
- <±3% linearity (error) of the full scale
- <±2.5% repeatability
- <4.5% hysteresis of the full scale
- <5% drift per logarithmic time scale
- <5µs response time
- ≥3 million actuation durability
- 0.36%/°C (±0.2%/°F) temperature sensitivity
- 0.5V rated
- 20lbs. to 100lbs. force range
- 6.97kΩ to 34.36kΩ resistance range
- 29.11µS to 143.54µS conductance range
- 222N force for 0 to 50lbs.
- Physical
- 81.3mm x 55.9mm x 0.203mm (3.20" x 2.20" x 0.008") in dimension (LxWxT)
- 50.8mm2 (2"2) sensing area
- 2.54mm (0.1") pin spacing
- 6mm (0.25") pin length
- 2-pin male square pin connector
- Polyester substrate
- -40°C to +60°C operating temperature range
Recommended Circuit
Videos
Additional Resources
Yayınlandı: 2023-05-09
| Güncellenmiş: 2023-08-14