Tekscan FlexiForce™ Prototyping Kit
Tekscan FlexiForce™ Prototyping Kit allows engineers and designers to plug a preferred circuit module (or modules), easily make sensitivity adjustments, and gain insight into how a FlexiForce sensor will behave in a user's prototype. The kit comes with three interchangeable analog circuit modules, and the resistor/capacitor values are easy to swap out. The open-source nature facilitates efficient progression to field testing and the final embedded design.Features
- Saves engineers and designers the effort of building circuitry and other components for a FlexiForce-embedded proof-of-concept or prototype
- Interchangeable analog circuit modules allow users to test the functionality of the FlexiForce sensors with ease
- Open-source software interface allows users to control loading, record sensor data, adjust sensitivity, and calibrate the sensor
- Relative force feedback is displayed on the Prototyping Kit via a blue-to-red LED light
- Sensitivity adjustment made programmable via the reference voltage and an on-board jumper easily selects the applied voltage
- Resistor/capacitor values are easy to swap out
- See instant feedback of sensor performance under different loading actuators and interfacing materials
- RoHS compliant
Specifications
- 9V input
- 0 to 5V analog output range
- Up to 10-bit digital output, 8-bit default
- USB communication
- -10°C to +50°C operating temperature range
Kit Contents
- 1x FlexiForce prototyping board
- Programmable reference voltage (sensitivity adjustment)
- Arduino nano chip
- 9V battery connector
- 2x FlexiForce sensors
- 1x A201-1
- 1x A201-25
- 3x analog circuit modules
- Voltage divider
- Inverting op-amp
- Noninverting op-amp
- Quickstart guide, includes a link to download open-source software
Yayınlandı: 2023-05-10
| Güncellenmiş: 2023-08-14