Teledyne LeCroy T3DSO2000A Oscilloscopes

Teledyne Lecroy T3DSO2000A Oscilloscopes feature two-channel and four-channel models with analog bandwidth options from 100MHz to 500MHz. These oscilloscopes utilize high-speed display technology that provides excellent signal clarity, fidelity, and performance. The models are available with a minimum vertical input range of 500μV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 500,000 waveforms/sec (sequence mode). The T3DSO2000A series offers a capacitive 10.1” color touch screen, 200Mpts of memory, 2GS/s sample rate, bode plot, a function generator, and power analysis. The design of Teledyne Lecroy T3DSO2000A Oscilloscopes includes a hardware co-processor that delivers measurements quickly and accurately without slowing acquisition and front-panel response.

Features

  • 9 basic math functions plus FFT and 50+ automatic measurement parameters
  • Includes serial bus trigger and decode
  • Waveform sequence recorder
  • USB for mass storage, printing, and PC control, plus LAN for fast data transfer
  • Includes bode plot and power analysis applications as standard
  • Optional mixed signal oscilloscope (MSO), 16 digital channels

Specifications

  • 100MHz, 200MHz, 350MHz, and 500MHz bandwidths
  • 2 or 4 channels
  • 100Mpts/ch (200Mpts interleaved) memory
  • Up to 2GS/s (interleaved) sample rate
  • 10.1" bright TFT LCD (1024 x 600) display
  • USB host, USB device, LAN connectivity
  • 3-year warranty

Front-Panel Layout

Infographic - Teledyne LeCroy T3DSO2000A Oscilloscopes
Yayınlandı: 2020-09-15 | Güncellenmiş: 2025-03-27