Teledyne LeCroy T3CP Current Probes

Teledyne LeCroy T3CP Current Probes are oscilloscope probes designed for measuring current. These probes come in 5 models, with max currents ranging from 30A to 500A and max frequencies ranging from 5MHz to 100Mhz. 1MΩ BNC terminations enable compatibility with a wide variety of oscilloscopes, including, but not limited to, those made by LeCroy. Teledyne LeCroy T3CP Current Probes also include additional safety and accuracy features such as over-current protection, automatic zeroing, and degaussing. 5mm and 20mm jaw sizes enable use in a variety of applications, from sensitive power supply design to demanding research and development environments.

Features

  • 5 models for various amperage demands
  • Simultaneous AC and DC measurement coverage
  • Compatible with any oscilloscope with 1MΩ input impedance and BNC connector
  • Over-current protection with dual indicators
  • Integrated degassing and automatic zero setting
  • Dual range capability

Applications

  • Switching and linear power design
  • Single and multi-phase inverters
  • Consumer electronics and household appliances
  • Electric vehicle motor, power train, and drive electronics
  • Power component measurements
  • Domestic and industrial photo-voltaic system designs
  • LED lighting power design
  • Industrial and military control electronics
  • Research and development
  • Universities, general electronics education, and power-focused courses

Specifications

  • 30A, 50A, 150A, and 500A maximum current measurements
  • 5MHz to 100MHz maximum frequency range
  • 5mm and 20mm jaw sizes
  • 1MΩ BNC connectivity
  • 1-year warranty
Yayınlandı: 2021-09-08 | Güncellenmiş: 2025-03-27