Teledyne LeCroy T3HVD High Voltage Differential Probes

Teledyne LeCroy T3HVD High Voltage Differential Probes are T3 probes with a large measurement voltage range, providing wide application coverage. These probes feature a 7000V differential signal input, with a wide bandwidth of DC up to 200MHz. Teledyne LeCroy T3HVD High Voltage Differential Probes are suitable for use with any scope with a 1MΩ input through a BNC connector.

Features

  • ±7000V differential signal input
  • 40MΩ maximum input impedance
  • ≤2.5pF depending on model
  • DC to 200MHz bandwidth
  • Single-ended and differential measurement capability
  • For use with scopes with 1MΩ input and BNC connector
  • Common mode rejection ratio of >50dB at 1MHz, >80dB at DC
  • Includes wall socket 5V/1A power supply

Applications

  • Power electronics
  • Multi-phase motor drives
  • Inverters and power conversion
  • Domestic and industrial photo-voltaic system design
  • General vehicle electronics
  • Power supply design
  • Floating voltage measurements
  • Domestic appliances (washing machine, induction hobs, etc)
  • Research and development
  • Universities, general electronics and education
Yayınlandı: 2022-04-15 | Güncellenmiş: 2022-05-16