Texas Instruments ADS8881 18-bit 1-MSPS True-Differential Input ADC

Texas Instruments ADS8881 is an 18-bit, 1-MSPS, True-Differential Input Analog-to-Digital Converter (ADC). The device operates with a 2.5-V to 5-V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar true-differential analog input signals with a differential input swing of -VREF to +VREF. This true-differential analog input structure allows for a common-mode voltage of any value in the range of 0 V to +VREF (while both inputs are within the operating input range of -0.1 V to VREF + 0.1 V). Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8881 excellent for lower-speed applications.

Features

  • 1MHz sample rated
  • No latency output
  • -VREF to +VREF unipolar, true-differential input range
  • -40°C to +85°C temperature range
  • Operating range
    • AVDD: 2.7V to 3.6V
    • DVDD: 2.7V to 3.6V (independent of AVDD)
    • REF: 2.5V to 5V (independent of AVDD)

Applications

  • Automatic test equipment (ATE)
  • Instrumentation and process controls
  • Precision medical equipment
  • Low-power, battery-operated instruments
Yayınlandı: 2013-10-02 | Güncellenmiş: 2022-11-02