Texas Instruments ADS8881EVMV2-PDK Evaluation Module

Texas Instruments ADS8881EVMV2-PDK Evaluation Module is an evaluation platform for the ADS8881 successive approximation register (SAR) analog-to-digital converter (ADC). The evaluation kit includes the Texas Instruments ADS8881 EVMV2 board, the PHI controller board, and accompanying computer software. The software enables the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.

Features

  • Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS8881 ADC
  • Ships with PHI evaluation module controller, which provides a convenient interface to the evaluation module over USB 2.0 (or higher) for power delivery and digital interface
  • No external power supply needed
  • Easy-to-use evaluation software for Windows 7 or 8, 64-bit operating systems; software suite includes a graphical tool for data capture and analysis

Kit Contents

  • ADS8881EVMV2 board
  • PHI evaluation module controller
  • USB cable
Yayınlandı: 2018-03-26 | Güncellenmiş: 2022-11-02