Texas Instruments bq34z100-G1 Wide Range Fuel Gauge

Texas Instruments bq34z100-G1 Wide Range Fuel Gauge is an Impedance Track™ fuel gauge for Li-Ion, PbA, NiMH, and NiCd batteries. It works independently of battery series-cell configurations. Batteries from 3V to 65V can be easily supported through an external voltage translation circuit. The translation circuit is controlled automatically to reduce system power consumption. The bq34z100-G1 provides several interface options. These include an I2C slave, an HDQ slave, one or four direct LEDs, and an ALERT output pin. Additionally, the bq34z100-G1 provides support for an external port expander for more than four LEDs.

Features

  • Supports Li-Ion, LiFePO4, PbA, NiMH, and NiCd chemistries
  • Capacity estimation using patented impedance track technology for batteries from 3V to 65V
    • Aging compensation
    • Self-discharge compensation
  • Supports battery capacities up to 29Ahr with standard configuration options
  • Supports charge and discharge currents up to 32A with standard configuration options
  • External NTC thermistor support
  • Supports two-wire I2C and HDQ single-wire communication interfaces with host system
  • SHA-1/HMAC authentication
  • One- or four-LED direct display control
  • Five-LED and higher display through port expander
  • Reduced power modes (Typical battery pack operating range conditions)
    • <145µA Average normal operation
    • <84µA Average sleep
    • <30µA Average full sleep
  • 14-Pin TSSOP Package

Applications

  • Light electric vehicles
  • Power tools
  • Medical instrumentation
  • Uninterruptible Power Supplies (UPS)
  • Mobile radios

Videos

Functional Diagram

Block Diagram - Texas Instruments bq34z100-G1 Wide Range Fuel Gauge
Yayınlandı: 2015-11-12 | Güncellenmiş: 2022-03-11