Texas Instruments bq34z100EVM Evaluation Module
Texas Instruments bq34z100EVM Evaluation Module is a complete evaluation system for the bq34z100 wide range fuel gauge for lithium ion chemistries. When combined with an EV2300 USB adapter and Windows™-based PC software this is an excellent solution. The circuit module includes one bq34z100 integrated circuit (IC) and all other components necessary to monitor and predict capacity. This can be done in 1 or more series cell Li-ion, Li-polymer, or LiFePO4 battery packs. The circuit module connects directly across the battery. With the EV2300 interface adapter and software, it is possible to read the bq34z100 data registers, program the chip for different pack configurations. It can also log cycling data for further evaluation, and evaluate the overall functionality of the bq34z100 solution under different charge and discharge conditions.Features
- Complete evaluation system for the bq34z100 advanced gas gauge with Impedance Track™ technology
- Populated circuit module for quick setup
- Link to software allowing data logging for system analysis
Yayınlandı: 2015-11-12
| Güncellenmiş: 2022-03-11