Texas Instruments CAPTIVATE-BSWP Demonstration Board
Texas Instruments CAPTIVATE-BSWP Demonstration Board is a CapTIvate™ button, slider, wheel, and proximity demonstration board. This board is a simple evaluation platform for self-capacitance capacitive touch sensors in various configurations. The sensor panel demonstrates low-power design principles for battery-powered applications and showcases MSP430™ CapTIvate MCUs wake-on-proximity state machine feature. The Texas Instruments CAPTIVATE-BSWP panel demonstrates the high slider and wheel sensor resolution achievable with self-capacitance sensors.Features
- Interfaces to MSP430 CapTIvate ecosystem MCU boards, like the CAPTIVATE-FR2633
- 16 capacitive touch elements, including eight buttons, one 3-element wheel, one 4-element slider, and one proximity sensor
- Wake-on-proximity operation with 5µA average current
Kit Contents
- CAPTIVATE-BSWP sensor board
- CAPTIVATE-PGMR not included; CAPTIVATE-PGMR is required for tuning and programming
- CapTIvate MCU Board (i.e. CAPTIVATE-FR2633 or CAPTIVATE-FR2676) not included
Yayınlandı: 2019-04-30
| Güncellenmiş: 2023-10-30