Texas Instruments CC2651P3 SimpleLink™ 2.4GHz Wireless MCUs
Texas Instruments CC2651P3 SimpleLink™ 2.4GHz Wireless MCUs are single-protocol 2.4GHz wireless microcontroller (MCU) supporting Zigbee®, BLUETOOTH® 5.2 Low Energy, IEEE 802.15.4g, TI 15.4-Stack (2.4 GHz). The CC2651P3 is based on an Arm® Cortex®-M4 main processor and optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications.The CC2651P3 has a software-defined radio powered by an Arm Cortex-M0, which allows support for multiple physical layers and RF standards. The device supports operation in the 2360 to 2500MHz frequency band. The CC2651P3 has an efficient built-in PA that supports +10dBm TX at 21mA and +20dBm TX at 101mA (7x7 package). CC2651P3 has a receive sensitivity of -104dBm for 125kbps Bluetooth Low Energy Coded PHY.
The Texas Instruments CC2651P3 has a low sleep current of 0.8µA with RTC and 32KB RAM retention. Consistent with many customers’ 10 to 15 years or longer life cycle requirements, TI has a product life cycle policy with a commitment to product longevity and continuity of supply.
Features
- Wireless microcontroller
- Powerful 48MHz Arm Cortex-M4 processor
- 352KB flash program memory
- 32KB of ultra-low leakage SRAM
- 8KB of Cache SRAM (Alternatively available as general-purpose RAM)
- Programmable radio includes support for 2-(G)FSK, 4-(G)FSK, MSK, Bluetooth 5.2 Low Energy, IEEE 802.15.4 PHY, and MAC
- Supports over-the-air upgrade (OTA)
- Low power consumption
- MCU consumption
- 2.91mA active mode, CoreMark
- 61µA/MHz running CoreMark
- 0.8µA standby mode, RTC, 32KB RAM
- 0.1µA shutdown mode, wake-up on pin
- Radio Consumption
- 6.4mA RX
- 7.1mA TX at 0dBm
- 9.5mA TX at +5dBm
- 22mA TX at +10dBm
- 101mA TX at +20dBm (7x7 package)
- MCU consumption
- Wireless protocol support
- Zigbee
- Bluetooth 5.2 Low Energy
- SimpleLink TI 15.4-stack
- Proprietary systems
- High-performance radio
- -104dBm for Bluetooth Low Energy 125kbps
- Output power up to +20dBm with temperature compensation
- Regulatory compliance
- Suitable for systems targeting compliance with these standards:
- ETSI EN 300 328, EN 300 440 Cat. 2 and 3
- FCC CFR47 Part 15
- ARIB STD-T66
- Suitable for systems targeting compliance with these standards:
- MCU peripherals
- Digital peripherals can be routed to any GPIO
- Four 32-bit or eight 16-bit general-purpose timers
- 12-bit ADC, 200kSamples/s, 8 channels
- 8-bit DAC
- Analog Comparator
- UART, SSI, I2C, I2S
- Real-time clock (RTC)
- Integrated temperature and battery monitor
- Security enablers
- AES 128-bit cryptographic accelerator
- True random number generator (TRNG)
- Additional cryptography drivers available in Software Development Kit (SDK)
- Development tools and software
- LP-CC2651P3 Development Kit
- SimpleLink CC13xx and CC26xx Software Development Kit (SDK)
- SmartRF™ Studio for simple radio configuration
- SysConfig system configuration tool
- Operating range
- On-chip buck DC/DC converter
- 1.8V to 3.8V single supply voltage
- -40 to +105°C
- Package
- 7mm × 7mm RGZ VQFN48 (26 GPIOs)
- 5mm × 5mm RKP VQFN40 (18 GPIOs)
- RoHS-compliant package
Applications
- 2400 to 2500MHz ISM and SRD systems with down to 4kHz of receive bandwidth
- Building automation
- Building security systems – motion detector, electronic smart lock, door and window sensor, garage door system, gateway
- HVAC – thermostat, wireless environmental sensor, HVAC system controller, gateway
- Fire safety system – smoke and heat detector, fire alarm control panel (FACP)
- Video surveillance – IP network camera
- Elevators and escalators – elevator main control panel for elevators and escalators
- Industrial transport – asset tracking
- Factory automation and control
- Medical
- Electronic point of sale (EPOS) – Electronic Shelf Label (ESL)
- Communication equipment
- Wired networking – wireless LAN or Wi-Fi access points, edge router, small business router
- Personal electronics
- Home theater and entertainment – smart speakers, smart display, set-top box
- Wearables (non-medical) – smart trackers, smart clothing
Software
- CCSTUDIO — Code Composer Studio™ Integrated Development Environment (IDE)
- SIMPLELINK-CC13XX-CC26XX-SDK — SimpleLink™ CC13xx and CC26xx Software Development Kit (SDK
- CC2541/43/44/45 Peripherals Software Examples
- ARM-CGT — Arm® Code Generation Tools - Compiler
- CCSTUDIO-WCS — Code Composer Studio™ Integrated Development Environment (IDE) for Wireless Connectivity
Functional Block Diagram
Yayınlandı: 2022-05-05
| Güncellenmiş: 2022-05-25