Texas Instruments CC3100 SimpleLink™ Wi-Fi® Network Processor

Texas Instruments CC3100 SimpleLink™ Wi-Fi® Network Processor dramatically simplifies the implementation of Internet connectivity. It is an ideal solution for embedded applications using low-cost and low-power microcontrollers with reduced board space and faster development times. The Texas Instruments CC3100 minimizes host MCU software requirements and is the ideal solution for embedded applications using any low-cost/low-power MCU, including MSP430™ and more. It is a complete platform solution, including software drivers, sample applications, API guides, and user documentation.

Features

  • CC3100 SimpleLink Wi-Fi consists of a Wi-Fi network processor and power-management subsystems
    • Wi-Fi CERTIFIED™ chip
    • Wi-Fi network processor subsystem
    • Featuring Wi-Fi Internet-On-a-Chip™
    • Dedicated Arm® MCU completely offloads Wi-Fi and Internet protocols from the external microcontroller
    • Wi-Fi driver and multiple Internet protocols in ROM
    • 802.11 b/g/n radio, baseband, Medium Access Control (MAC), Wi-Fi driver, and supplicant
    • TCP/IP stack
    • Powerful crypto engine for fast, secure Wi-Fi and Internet connections with 256-Bit AES encryption for TLS and SSL connections
    • Station, AP, and Wi-Fi Direct® modes
    • WPA2 personal and enterprise security
    • SimpleLink connection manager for autonomous and fast Wi-Fi connections
    • SmartConfig™ technology, AP mode, and WPS2 for easy and flexible Wi-Fi provisioning
  • Host interface
  • Power-management subsystem
  • Clock source
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal or external RTC clock
  • Package and operating temperature
    • 0.5mm pitch, 64-pin, 9mm×9mm QFN
    • –40°C to 85°C ambient temperature range 

Applications

  • For Internet-of-Things applications
    • Cloud connectivity
    • Home automation
    • Home appliances
    • Access control
    • Security systems
    • Smart energy
    • Internet gateway
    • Industrial control
    • Smart plug and metering
    • Wireless audio
    • IP network sensor nodes

Functional Block Diagram

Block Diagram - Texas Instruments CC3100 SimpleLink™ Wi-Fi® Network Processor
Yayınlandı: 2019-01-30 | Güncellenmiş: 2023-06-13